SD103C-A-F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 497
Unit Price: kr.36.71000
Datasheet

Similar


Microchip Technology
In Stock: 724
Unit Price: kr.27.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.56.53128
Datasheet

Similar


STMicroelectronics
In Stock: 22.595
Unit Price: kr.1.46000
Datasheet
Diode 20 V 350mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103C-A-F

DigiKey Part Number
SD103C-FDICT-ND - Cut Tape (CT)
SD103C-FDITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SD103C-A-F
Description
DIODE SCHOTTKY 20V 350MA DO35
Customer Reference
Detailed Description
Diode 20 V 350mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
SD103C-A-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.80075kr.8,007.50
20.000kr.0.75288kr.15,057.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500