Diode 30 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 350mA Surface Mount SOD-323
SOD-323

SD103BWS-7-F

DigiKey Part Number
SD103BWS-FDITR-ND - Tape & Reel (TR)
SD103BWS-FDICT-ND - Cut Tape (CT)
SD103BWS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103BWS-7-F
Description
DIODE SCHOTTKY 30V 350MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD103BWS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
28pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.501
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69900kr.16.99
100kr.1.06830kr.106.83
500kr.0.79580kr.397.90
1.000kr.0.70767kr.707.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59539kr.1,786.17
6.000kr.0.53875kr.3,232.50
9.000kr.0.50988kr.4,588.92
15.000kr.0.47741kr.7,161.15
21.000kr.0.45818kr.9,621.78
30.000kr.0.43949kr.13,184.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750