SD103AW-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 29.604
Unit Price: kr.1.86000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 102.690
Unit Price: kr.0.64000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 260
Unit Price: kr.1.29000
Datasheet

Similar


STMicroelectronics
In Stock: 868
Unit Price: kr.2.12000
Datasheet

Similar


Comchip Technology
In Stock: 19.217
Unit Price: kr.2.83000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 18.558
Unit Price: kr.1.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17.076
Unit Price: kr.1.80000
Datasheet

Similar


onsemi
In Stock: 62.185
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 81
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 24.713
Unit Price: kr.3.67000
Datasheet

Similar


onsemi
In Stock: 11.089
Unit Price: kr.3.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.86000
Datasheet

Similar


Panjit International Inc.
In Stock: 13.382
Unit Price: kr.0.96000
Datasheet

Similar


STMicroelectronics
In Stock: 19.668
Unit Price: kr.2.57000
Datasheet
Diode 40 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AW-13

DigiKey Part Number
SD103-AWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103AW-13
Description
DIODE SCHOTTKY 40V 350MA SOD123
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SD103AW-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
28pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes