Direct

SD103ASDM-7 | |
|---|---|
DigiKey Part Number | SD103ASDMDITR-ND - Tape & Reel (TR) SD103ASDMDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103ASDM-7 |
Description | DIODE ARR SCHOTT 40V 350MA SOT26 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 350mA (DC) Surface Mount SOT-23-6 |
EDA/CAD Models | SD103ASDM-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 350mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.44675 | kr.43,402.50 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |


