SD103ASDM-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.03000
Datasheet
Diode Array 2 Pair Series Connection 40 V 350mA (DC) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Pair Series Connection 40 V 350mA (DC) Surface Mount SOT-23-6
DT2042-04SOQ-7

SD103ASDM-7

DigiKey Part Number
SD103ASDMDITR-ND - Tape & Reel (TR)
SD103ASDMDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD103ASDM-7
Description
DIODE ARR SCHOTT 40V 350MA SOT26
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 40 V 350mA (DC) Surface Mount SOT-23-6
EDA/CAD Models
SD103ASDM-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
350mA (DC)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Operating Temperature - Junction
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.42000kr.5.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.1.45125kr.43,537.50
Unit Price without VAT:kr.5.42000
Unit Price with VAT:kr.6.77500