SD103A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 19.039
Unit Price: kr.2.41000
Datasheet

Similar


Microchip Technology
In Stock: 497
Unit Price: kr.36.71000
Datasheet

Similar


Microchip Technology
In Stock: 716
Unit Price: kr.27.64000
Datasheet

Similar


Microchip Technology
In Stock: 29
Unit Price: kr.328.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.28.02164
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.56.53128
Datasheet

Similar


STMicroelectronics
In Stock: 22.461
Unit Price: kr.1.46000
Datasheet

Similar


STMicroelectronics
In Stock: 6.323
Unit Price: kr.1.46000
Datasheet
Diode 40 V 350mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103A-T

DigiKey Part Number
SD103ADITB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103A-T
Description
DIODE SCHOTTKY 40V 350MA DO35
Customer Reference
Detailed Description
Diode 40 V 350mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
SD103A-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD103AW-7-FDiodes Incorporated19.039SD103AW7-FDICT-NDkr.2.41000Direct
1N5712Microchip Technology4971N5712MS-NDkr.36.71000Similar
1N5712-1Microchip Technology7161N5712-1-NDkr.27.64000Similar
1N5825Microchip Technology291N5825-NDkr.328.98000Similar
1N6677-1Microchip Technology01N6677-1-NDkr.28.02164Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable