PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT20U60SP5-7D

DigiKey Part Number
SBRT20U60SP5-7DDITR-ND - Tape & Reel (TR)
SBRT20U60SP5-7DDICT-ND - Cut Tape (CT)
SBRT20U60SP5-7DDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRT20U60SP5-7D
Description
DIODE SBR 60V 20A POWERDI5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 20A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
180 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.706
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.3.36600kr.33.66
100kr.3.23140kr.323.14
500kr.2.95142kr.1,475.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.39168kr.3,587.52
3.000kr.2.27972kr.6,839.16
4.500kr.2.26936kr.10,212.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250