
SBRT20U50SLP-13 | |
|---|---|
DigiKey Part Number | SBRT20U50SLP-13DITR-ND - Tape & Reel (TR) SBRT20U50SLP-13DICT-ND - Cut Tape (CT) SBRT20U50SLP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT20U50SLP-13 |
Description | DIODE SBR 50V 20A POWERDI5060-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 20A Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 350pF @ 50V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI5060-8 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.52100 | kr.55.21 |
| 100 | kr.4.15440 | kr.415.44 |
| 500 | kr.3.26034 | kr.1,630.17 |
| 1.000 | kr.2.97268 | kr.2,972.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.58134 | kr.6,453.35 |
| 5.000 | kr.2.39463 | kr.11,973.15 |
| 7.500 | kr.2.33813 | kr.17,535.97 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |


