Diode 60 V 8A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR8E60P5-13

DigiKey Part Number
31-SBR8E60P5-13TR-ND - Tape & Reel (TR)
31-SBR8E60P5-13CT-ND - Cut Tape (CT)
31-SBR8E60P5-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR8E60P5-13
Description
DIODE SBR 60V 8A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 8 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
580 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PowerDI™ 5
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST860SLittelfuse Inc.12.800F10104CT-NDkr.11.48000Direct
In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.21600kr.42.16
100kr.2.74900kr.274.90
500kr.2.11730kr.1,058.65
1.000kr.1.91373kr.1,913.73
2.000kr.1.74249kr.3,484.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.55705kr.7,785.25
10.000kr.1.44245kr.14,424.50
15.000kr.1.38407kr.20,761.05
25.000kr.1.31850kr.32,962.50
35.000kr.1.27968kr.44,788.80
50.000kr.1.24819kr.62,409.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500