


SBR660CTLQ-13 | |
|---|---|
DigiKey Part Number  | SBR660CTLQ-13-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SBR660CTLQ-13  | 
Description  | DIODE ARRAY SBR 60V 3A TO-252-3  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SBR660CTLQ-13 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Super Barrier  | |
Voltage - DC Reverse (Vr) (Max)  | 60 V  | |
Current - Average Rectified (Io) (per Diode)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 570 mV @ 3 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 500 µA @ 60 V  | |
Operating Temperature - Junction  | -65°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-252-3, DPAK (2 Leads + Tab), SC-63  | |
Supplier Device Package  | TO-252-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.93182 | kr.7,329.55 | 
| 5.000 | kr.2.72594 | kr.13,629.70 | 
| 7.500 | kr.2.72000 | kr.20,400.00 | 
| Unit Price without VAT: | kr.2.93182 | 
|---|---|
| Unit Price with VAT: | kr.3.66478 | 

