


SBR660CTL-13 | |
|---|---|
DigiKey Part Number | 31-SBR660CTL-13TR-ND - Tape & Reel (TR) 31-SBR660CTL-13CT-ND - Cut Tape (CT) 31-SBR660CTL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR660CTL-13 |
Description | DIODE ARRAY SBR 60V 3A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 3 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Super Barrier | Supplier Device Package TO-252-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.5.96600 | kr.59.66 |
| 100 | kr.3.95240 | kr.395.24 |
| 500 | kr.3.08834 | kr.1,544.17 |
| 1.000 | kr.2.81008 | kr.2,810.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.50889 | kr.6,272.23 |
| 5.000 | kr.2.32272 | kr.11,613.60 |
| 7.500 | kr.2.22790 | kr.16,709.25 |
| 12.500 | kr.2.12137 | kr.26,517.13 |
| 17.500 | kr.2.05831 | kr.36,020.43 |
| 25.000 | kr.1.99710 | kr.49,927.50 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |











