Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR60A45CT

DigiKey Part Number
SBR60A45CTDI-ND
Manufacturer
Manufacturer Product Number
SBR60A45CT
Description
DIODE ARRAY SBR 45V 30A TO-220-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 30 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Super Barrier
Supplier Device Package
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS61L45CTSTMicroelectronics939497-STPS61L45CT-NDkr.20.64000Similar
In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.32.31000kr.32.31
50kr.16.66980kr.833.49
100kr.15.15900kr.1,515.90
500kr.12.51104kr.6,255.52
1.000kr.11.66075kr.11,660.75
2.000kr.10.94623kr.21,892.46
5.000kr.10.68868kr.53,443.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.31000
Unit Price with VAT:kr.40.38750