Direct
Similar
Similar

SBR60A150CT | |
|---|---|
DigiKey Part Number | SBR60A150CTDDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR60A150CT |
Description | DIODE ARRAY SBR 150V 30A TO220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 930 mV @ 30 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Super Barrier | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR60150CT | SMC Diode Solutions | 25 | 1655-MBR60150CT-ND | kr.16.10000 | Direct |
| STPS60150CT | STMicroelectronics | 3.017 | 497-5207-5-ND | kr.21.75000 | Similar |
| STPS60170CT | STMicroelectronics | 2.923 | 497-4828-5-ND | kr.22.06000 | Similar |



