Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR40U45CT

DigiKey Part Number
SBR40U45CT-ND
Manufacturer
Manufacturer Product Number
SBR40U45CT
Description
DIODE ARRAY SBR 45V 20A TO-220-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
520 mV @ 20 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
600 µA @ 45 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Super Barrier
Supplier Device Package
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR4045CTSMC Diode Solutions7.9941655-1075-NDkr.14.81000Direct
ST4045CSMC Diode Solutions8001655-ST4045C-NDkr.13.97000Similar
STPS40L45CTSTMicroelectronics1.990497-7567-5-NDkr.17.76000Similar
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.29.10000kr.29.10
50kr.14.89300kr.744.65
100kr.13.51610kr.1,351.61
500kr.11.10288kr.5,551.44
1.000kr.10.32792kr.10,327.92
2.000kr.9.67654kr.19,353.08
5.000kr.9.29450kr.46,472.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.10000
Unit Price with VAT:kr.36.37500