Diode 20 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 3A Surface Mount SMA
DO-214AC

SBR3U20SA-13

DigiKey Part Number
SBR3U20SA-13DITR-ND - Tape & Reel (TR)
SBR3U20SA-13DICT-ND - Cut Tape (CT)
SBR3U20SA-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR3U20SA-13
Description
DIODE SBR 20V 3A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
390 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG2010ER,115Nexperia USA Inc.24.5891727-5192-1-NDkr.2.54000Similar
In-Stock: 21.464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.4.45700kr.44.57
100kr.2.91320kr.291.32
500kr.2.24918kr.1,124.59
1.000kr.2.03520kr.2,035.20
2.000kr.1.85505kr.3,710.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.66008kr.8,300.40
10.000kr.1.53956kr.15,395.60
15.000kr.1.47818kr.22,172.70
25.000kr.1.40923kr.35,230.75
35.000kr.1.36842kr.47,894.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000