
SBR30A60CTBQ-13 | |
|---|---|
DigiKey Part Number | 31-SBR30A60CTBQ-13TR-ND - Tape & Reel (TR) 31-SBR30A60CTBQ-13CT-ND - Cut Tape (CT) 31-SBR30A60CTBQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR30A60CTBQ-13 |
Description | DIODE ARRAY SBR 60V 15A TO-263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 330 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Super Barrier | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-263 |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.10.47400 | kr.104.74 |
| 100 | kr.7.14200 | kr.714.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.39764 | kr.4,318.11 |
| 1.600 | kr.4.99021 | kr.7,984.34 |
| 2.400 | kr.4.78268 | kr.11,478.43 |
| 4.000 | kr.4.54955 | kr.18,198.20 |
| 5.600 | kr.4.41152 | kr.24,704.51 |
| 8.000 | kr.4.27738 | kr.34,219.04 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |





