


SBR30A60CTB-13 | |
|---|---|
DigiKey Part Number | SBR30A60CTB-13DITR-ND - Tape & Reel (TR) SBR30A60CTB-13DICT-ND - Cut Tape (CT) SBR30A60CTB-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR30A60CTB-13 |
Description | DIODE ARRAY SBR 60V 15A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.82000 | kr.10.82 |
| 10 | kr.7.10400 | kr.71.04 |
| 100 | kr.5.77470 | kr.577.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.11113 | kr.3,288.90 |
| 1.600 | kr.3.87324 | kr.6,197.18 |
| 2.400 | kr.3.70648 | kr.8,895.55 |
| 4.000 | kr.3.56000 | kr.14,240.00 |
| Unit Price without VAT: | kr.10.82000 |
|---|---|
| Unit Price with VAT: | kr.13.52500 |

