
SBR30A60CT-G | |
|---|---|
DigiKey Part Number | SBR30A60CT-GDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR30A60CT-G |
Description | DIODE ARRAY SBR 60V 15A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Super Barrier | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS30L60CT | STMicroelectronics | 1.419 | 497-12794-5-ND | kr.12.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 50 | kr.7.53440 | kr.376.72 |
| 100 | kr.6.75910 | kr.675.91 |
| 500 | kr.5.39800 | kr.2,699.00 |
| 1.000 | kr.4.96035 | kr.4,960.35 |
| 2.000 | kr.4.59235 | kr.9,184.70 |
| 5.000 | kr.4.19432 | kr.20,971.60 |
| 10.000 | kr.3.94903 | kr.39,490.30 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

