PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR2U30P1-7

DigiKey Part Number
SBR2U30P1DITR-ND - Tape & Reel (TR)
SBR2U30P1DICT-ND - Cut Tape (CT)
SBR2U30P1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR2U30P1-7
Description
DIODE SBR 30V 2A POWERDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
SBR2U30P1-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.42600kr.24.26
100kr.1.81700kr.181.70
500kr.1.38164kr.690.82
1.000kr.1.24109kr.1,241.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93728kr.2,811.84
6.000kr.0.91520kr.5,491.20
9.000kr.0.89875kr.8,088.75
15.000kr.0.87896kr.13,184.40
21.000kr.0.84009kr.17,641.89
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500