


SBR2M100SB-13 | |
---|---|
DigiKey Part Number | 31-SBR2M100SB-13TR-ND - Tape & Reel (TR) 31-SBR2M100SB-13CT-ND - Cut Tape (CT) 31-SBR2M100SB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2M100SB-13 |
Description | DIODE SBR 100V 2A SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.55500 | kr.15.55 |
100 | kr.1.27550 | kr.127.55 |
500 | kr.0.95782 | kr.478.91 |
1.000 | kr.0.85523 | kr.855.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.51066 | kr.1,531.98 |
6.000 | kr.0.50000 | kr.3,000.00 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |