Diode 40 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SMA
DO-214AC

SBR2A40SA-13

DigiKey Part Number
31-SBR2A40SA-13TR-ND - Tape & Reel (TR)
31-SBR2A40SA-13CT-ND - Cut Tape (CT)
31-SBR2A40SA-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR2A40SA-13
Description
DIODE SBR 40V 2A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMSH2-40M TR13 PBFREECentral Semiconductor Corp13.8481514-CMSH2-40MTR13PBFREECT-NDkr.4.44000Direct
CMSH1-40M TR13 PBFREECentral Semiconductor Corp2.7381514-CMSH1-40MTR13PBFREECT-NDkr.9.51000Similar
PMEG4020ER,115Nexperia USA Inc.6.0671727-5385-1-NDkr.2.92000Similar
SD2010S040S2R0KYOCERA AVX1.159478-7813-1-NDkr.3.99000Similar
STPS2L40AFSTMicroelectronics24.029497-18870-1-NDkr.3.74000Similar
In-Stock: 4.510
Stock Options
Factory Stock: 555.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.13200kr.31.32
100kr.2.01740kr.201.74
500kr.1.53592kr.767.96
1.000kr.1.38066kr.1,380.66
2.000kr.1.24987kr.2,499.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.10821kr.5,541.05
10.000kr.1.02065kr.10,206.50
15.000kr.0.97603kr.14,640.45
25.000kr.0.92590kr.23,147.50
35.000kr.0.89623kr.31,368.05
50.000kr.0.86739kr.43,369.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750