
SBR2A40P1-7 | |
|---|---|
DigiKey Part Number | SBR2A40P1DITR-ND - Tape & Reel (TR) SBR2A40P1DICT-ND - Cut Tape (CT) SBR2A40P1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2A40P1-7 |
Description | DIODE SBR 40V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR2A40P1-7 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 123 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG045T030EPDZ | Nexperia USA Inc. | 856 | 1727-PMEG045T030EPDZCT-ND | kr.5.64000 | Similar |
| PMEG4020ER,115 | Nexperia USA Inc. | 6.067 | 1727-5385-1-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54200 | kr.25.42 |
| 100 | kr.1.62430 | kr.162.43 |
| 500 | kr.1.22680 | kr.613.40 |
| 1.000 | kr.1.09860 | kr.1,098.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93551 | kr.2,806.53 |
| 6.000 | kr.0.85329 | kr.5,119.74 |
| 9.000 | kr.0.81139 | kr.7,302.51 |
| 15.000 | kr.0.76430 | kr.11,464.50 |
| 21.000 | kr.0.73642 | kr.15,464.82 |
| 30.000 | kr.0.70931 | kr.21,279.30 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |











