
SBR20U100CTE-G | |
|---|---|
DigiKey Part Number  | 31-SBR20U100CTE-G-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SBR20U100CTE-G  | 
Description  | DIODE ARRAY SBR 100V 10A TO-262  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Super Barrier  | |
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io) (per Diode)  | 10A  | |
Voltage - Forward (Vf) (Max) @ If  | 700 mV @ 10 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 500 µA @ 100 V  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-262-3 Long Leads, I2PAK, TO-262AA  | |
Supplier Device Package  | TO-262  | |
Base Product Number  | 

