SBR20A200CT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 57
Unit Price: kr.26.75000
Datasheet

Similar


IXYS
In Stock: 48
Unit Price: kr.32.71000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR20A200CT

DigiKey Part Number
SBR20A200CTDI-ND
Manufacturer
Manufacturer Product Number
SBR20A200CT
Description
DIODE ARRAY SBR 200V 10A TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
860 mV @ 10 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
30 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Super Barrier
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPG20C200PBIXYS57DPG20C200PB-NDkr.26.75000Similar
DPG30C200PBIXYS48DPG30C200PB-NDkr.32.71000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.58000kr.14.58
50kr.7.04620kr.352.31
100kr.6.31340kr.631.34
500kr.5.02788kr.2,513.94
1.000kr.4.61444kr.4,614.44
2.000kr.4.26679kr.8,533.58
5.000kr.3.89078kr.19,453.90
10.000kr.3.65855kr.36,585.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.58000
Unit Price with VAT:kr.18.22500