Direct
Direct
Direct
Direct

SBR2060CTFP | |
|---|---|
DigiKey Part Number | SBR2060CTFPDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR2060CTFP |
Description | DIODE ARRAY SBR 60V 10A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Super Barrier | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSTF2060C | Littelfuse Inc. | 14.750 | F7446-ND | kr.15.85000 | Direct |
| MBRF2060CT | SMC Diode Solutions | 48 | 1655-1132-ND | kr.8.43000 | Direct |
| MBRF2060CTL | SMC Diode Solutions | 955 | 1655-MBRF2060CTL-ND | kr.8.12000 | Direct |
| MBRF2060CTP | SMC Diode Solutions | 1.042 | 1655-1134-ND | kr.7.80000 | Direct |
| SBRF2060CT | SMC Diode Solutions | 0 | SBRF2060CTSMC-ND | kr.1.96346 | Direct |



