Similar
Similar
Similar

SBR2045CT-G | |
|---|---|
DigiKey Part Number | SBR2045CT-GDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR2045CT-G |
Description | DIODE ARRAY SBR 45V 10A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 50 | kr.3.93060 | kr.196.53 |
| 100 | kr.3.64680 | kr.364.68 |
| 500 | kr.2.72642 | kr.1,363.21 |
| 1.000 | kr.2.47925 | kr.2,479.25 |
| 2.000 | kr.2.27134 | kr.4,542.68 |
| 5.000 | kr.2.04633 | kr.10,231.65 |
| 10.000 | kr.1.94709 | kr.19,470.90 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |



