SBR1A40SA-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.31491
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2.718
Unit Price: kr.1.17000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.11997
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13.848
Unit Price: kr.0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.216
Unit Price: kr.0.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.229
Unit Price: kr.0.45000
Datasheet
Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SMA
DO-214AC

SBR1A40SA-13

DigiKey Part Number
31-SBR1A40SA-13TR-ND - Tape & Reel (TR)
31-SBR1A40SA-13CT-ND - Cut Tape (CT)
31-SBR1A40SA-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR1A40SA-13
Description
DIODE SBR 40V 1A SMA
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMSH1-40M BK PBFREECentral Semiconductor Corp01514-CMSH1-40MBKPBFREE-NDkr.0.31491Direct
CMSH1-40M TR13 PBFREECentral Semiconductor Corp2.7181514-CMSH1-40MTR13PBFREECT-NDkr.1.17000Direct
CMSH2-40M BK PBFREECentral Semiconductor Corp01514-CMSH2-40MBKPBFREE-NDkr.0.11997Similar
CMSH2-40M TR13 PBFREECentral Semiconductor Corp13.8481514-CMSH2-40MTR13PBFREECT-NDkr.0.55000Similar
PMEG4010ER,115Nexperia USA Inc.01727-5213-1-NDkr.0.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes