
SBR15U30SP5Q-13 | |
|---|---|
DigiKey Part Number | SBR15U30SP5Q-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR15U30SP5Q-13 |
Description | DIODE SBR 30V 15A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Mfr | Capacitance @ Vr, F 400pF @ 30V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 15 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.39140 | kr.11,957.00 |
| 10.000 | kr.2.29476 | kr.22,947.60 |
| Unit Price without VAT: | kr.2.39140 |
|---|---|
| Unit Price with VAT: | kr.2.98925 |











