SBR10U60CTFP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 854
Unit Price: kr.0.94000
Datasheet

Direct


SMC Diode Solutions
In Stock: 889
Unit Price: kr.0.91000
Datasheet

Direct


SMC Diode Solutions
In Stock: 790
Unit Price: kr.0.92000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.17867
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.0.94839
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.57376
Datasheet

Similar


STMicroelectronics
In Stock: 938
Unit Price: kr.1.31000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10U60CTFP

DigiKey Part Number
SBR10U60CTFP-ND
Manufacturer
Manufacturer Product Number
SBR10U60CTFP
Description
DIODE ARRAY SBR 60V 5A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 10 A
Manufacturer
Diodes Incorporated
Speed
Standard Recovery >500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3 Full Pack, Isolated Tab
Technology
Super Barrier
Supplier Device Package
ITO-220AB
Voltage - DC Reverse (Vr) (Max)
60 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRF1060CTSMC Diode Solutions8541655-MBRF1060CT-NDkr.0.94000Direct
MBRF1060CTLSMC Diode Solutions8891655-MBRF1060CTL-NDkr.0.91000Direct
MBRF1060CTPSMC Diode Solutions7901655-MBRF1060CTP-NDkr.0.92000Direct
SBRF1060CTLSMC Diode Solutions0SBRF1060CTLSMC-NDkr.0.17867Direct
DSB20C60PNIXYS0DSB20C60PN-NDkr.0.94839Similar
Available To Order
Factory Stock: 11.900
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
50kr.6.80920kr.340.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.80920
Unit Price with VAT:kr.8.51150