
SBR10U45SP5Q-13 | |
|---|---|
DigiKey Part Number | SBR10U45SP5Q-13DITR-ND - Tape & Reel (TR) SBR10U45SP5Q-13DICT-ND - Cut Tape (CT) SBR10U45SP5Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10U45SP5Q-13 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.30537 | kr.11,526.85 |
| 10.000 | kr.2.24000 | kr.22,400.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.06000 | kr.6.06 |
| 10 | kr.4.77900 | kr.47.79 |
| 100 | kr.4.04220 | kr.404.22 |
| 500 | kr.3.16876 | kr.1,584.38 |
| 1.000 | kr.2.88760 | kr.2,887.60 |
| 2.000 | kr.2.76318 | kr.5,526.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.74200 | kr.47.42 |
| 100 | kr.4.01090 | kr.401.09 |
| 500 | kr.3.14420 | kr.1,572.10 |
| 1.000 | kr.2.86522 | kr.2,865.22 |
| 2.000 | kr.2.74176 | kr.5,483.52 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |


