
SBR10U45SP5Q-13 | |
|---|---|
DigiKey Part Number | SBR10U45SP5Q-13DITR-ND - Tape & Reel (TR) SBR10U45SP5Q-13DICT-ND - Cut Tape (CT) SBR10U45SP5Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10U45SP5Q-13 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 µA @ 45 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1045S-A | Littelfuse Inc. | 50 | F10090CT-ND | kr.11.92000 | Direct |
| FSV1045V | onsemi | 108.231 | FSV1045VCT-ND | kr.12.87000 | Similar |
| SS10PH45-M3/86A | Vishay General Semiconductor - Diodes Division | 2.238 | SS10PH45-M3/86AGICT-ND | kr.7.04000 | Similar |
| SS10PH45-M3/87A | Vishay General Semiconductor - Diodes Division | 5.227 | 112-SS10PH45-M3/87ACT-ND | kr.7.04000 | Similar |
| SVM1045VB_R2_00001 | Panjit International Inc. | 130 | 3757-SVM1045VB_R2_00001CT-ND | kr.4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.45400 | kr.64.54 |
| 100 | kr.4.29090 | kr.429.09 |
| 500 | kr.3.36388 | kr.1,681.94 |
| 1.000 | kr.3.06539 | kr.3,065.39 |
| 2.000 | kr.2.81436 | kr.5,628.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.54275 | kr.12,713.75 |
| 10.000 | kr.2.37493 | kr.23,749.30 |
| 15.000 | kr.2.28948 | kr.34,342.20 |
| 25.000 | kr.2.21900 | kr.55,475.00 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |














