
SBR1045SP5Q-13 | |
|---|---|
DigiKey Part Number | 31-SBR1045SP5Q-13TR-ND - Tape & Reel (TR) 31-SBR1045SP5Q-13CT-ND - Cut Tape (CT) 31-SBR1045SP5Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1045SP5Q-13 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 450 µA @ 45 V |
Mfr | Capacitance @ Vr, F 500pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1045S-A | Littelfuse Inc. | 50 | F10090CT-ND | kr.11.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.6.36500 | kr.63.65 |
| 100 | kr.4.23130 | kr.423.13 |
| 500 | kr.3.31494 | kr.1,657.47 |
| 1.000 | kr.3.02012 | kr.3,020.12 |
| 2.000 | kr.2.77204 | kr.5,544.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.50363 | kr.12,518.15 |
| 10.000 | kr.2.33782 | kr.23,378.20 |
| 15.000 | kr.2.25339 | kr.33,800.85 |
| 25.000 | kr.2.17938 | kr.54,484.50 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

