
SBR1045SD1-T | |
|---|---|
DigiKey Part Number | SBR1045SD1-TDITR-ND - Tape & Reel (TR) SBR1045SD1-TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBR1045SD1-T |
Description | DIODE SBR 45V 10A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 450 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.88800 | kr.48.88 |
| 100 | kr.3.20800 | kr.320.80 |
| 500 | kr.2.48578 | kr.1,242.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.19834 | kr.2,638.01 |
| 2.400 | kr.2.01134 | kr.4,827.22 |
| 3.600 | kr.1.91602 | kr.6,897.67 |
| 6.000 | kr.1.80892 | kr.10,853.52 |
| 8.400 | kr.1.74548 | kr.14,662.03 |
| 12.000 | kr.1.68386 | kr.20,206.32 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

