
SBR1045D1-13 | |
|---|---|
DigiKey Part Number | SBR1045D1-13DITR-ND - Tape & Reel (TR) SBR1045D1-13DICT-ND - Cut Tape (CT) SBR1045D1-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1045D1-13 |
Description | DIODE SBR 45V 10A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Series | Capacitance @ Vr, F 400pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252 (DPAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.6.92300 | kr.69.23 |
| 100 | kr.4.62310 | kr.462.31 |
| 500 | kr.3.63510 | kr.1,817.55 |
| 1.000 | kr.3.31721 | kr.3,317.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.83144 | kr.7,078.60 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |




