


SBR10200CTL-13 | |
|---|---|
DigiKey Part Number | SBR10200CTL-13DITR-ND - Tape & Reel (TR) SBR10200CTL-13DICT-ND - Cut Tape (CT) SBR10200CTL-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10200CTL-13 |
Description | DIODE ARRAY SBR 200V 5A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | SBR10200CTL-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 940 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Super Barrier | Supplier Device Package TO-252-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRD620CTT4G | onsemi | 4.390 | MSRD620CTT4GOSCT-ND | kr.11.98000 | Similar |
| VS-MURD620CTTR-M3 | Vishay General Semiconductor - Diodes Division | 1.898 | VS-MURD620GICT-ND | kr.10.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.79300 | kr.47.93 |
| 100 | kr.3.14340 | kr.314.34 |
| 500 | kr.2.43380 | kr.1,216.90 |
| 1.000 | kr.2.20531 | kr.2,205.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.95779 | kr.4,894.47 |
| 5.000 | kr.1.80477 | kr.9,023.85 |
| 7.500 | kr.1.72683 | kr.12,951.23 |
| 12.500 | kr.1.63925 | kr.20,490.62 |
| 17.500 | kr.1.58740 | kr.27,779.50 |
| 25.000 | kr.1.53701 | kr.38,425.25 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

