


SBR10100CTL-13 | |
|---|---|
DigiKey Part Number  | SBR10100CTL-13DITR-ND - Tape & Reel (TR) SBR10100CTL-13DICT-ND - Cut Tape (CT) SBR10100CTL-13DIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SBR10100CTL-13  | 
Description  | DIODE ARRAY SBR 100V 5A TO-252-3  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SBR10100CTL-13 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Super Barrier  | |
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io) (per Diode)  | 5A  | |
Voltage - Forward (Vf) (Max) @ If  | 840 mV @ 5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 200 µA @ 100 V  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-252-3, DPAK (2 Leads + Tab), SC-63  | |
Supplier Device Package  | TO-252-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 | 
| 10 | kr.3.61600 | kr.36.16 | 
| 100 | kr.2.93820 | kr.293.82 | 
| 500 | kr.2.27482 | kr.1,137.41 | 
| 1.000 | kr.2.06125 | kr.2,061.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.1.73235 | kr.4,330.88 | 
| 5.000 | kr.1.63630 | kr.8,181.50 | 
| 7.500 | kr.1.56562 | kr.11,742.15 | 
| 12.500 | kr.1.50000 | kr.18,750.00 | 
| Unit Price without VAT: | kr.4.67000 | 
|---|---|
| Unit Price with VAT: | kr.5.83750 | 

