MFR Recommended
Direct
Similar



SBR10100CTB | |
|---|---|
DigiKey Part Number | SBR10100CTBDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR10100CTB |
Description | DIODE ARRAY SBR 100V 5A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Super Barrier | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR10100CTB-13 | Diodes Incorporated | 0 | SBR10100CTB-13DITR-ND | kr.2.70623 | MFR Recommended |
| MBRB10100 | SMC Diode Solutions | 0 | 1655-MBRB10100CT-ND | kr.7.42000 | Direct |
| MBRB10100CT | SMC Diode Solutions | 844 | 1655-MBRB10100CTCT-ND | kr.7.61000 | Direct |
| STB10100 | SMC Diode Solutions | 328 | 1655-STB10100CT-ND | kr.8.50000 | Similar |
| STPS10H100CG-TR | STMicroelectronics | 2.393 | 497-7541-1-ND | kr.10.40000 | Similar |




