
SBR05M60BLP-7 | |
|---|---|
DigiKey Part Number | SBR05M60BLPDITR-ND - Tape & Reel (TR) SBR05M60BLPDICT-ND - Cut Tape (CT) SBR05M60BLPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR05M60BLP-7 |
Description | BRIDGE RECT 1P 60V 0.5A DFN3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Super Barrier 60 V Surface Mount U-DFN3030-4 |
Datasheet | Datasheet |
EDA/CAD Models | SBR05M60BLP-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Super Barrier | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 500 mA | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PowerUDFN | |
Supplier Device Package | U-DFN3030-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.3.78200 | kr.37.82 |
| 100 | kr.3.20700 | kr.320.70 |
| 500 | kr.2.49164 | kr.1,245.82 |
| 1.000 | kr.2.26125 | kr.2,261.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.90961 | kr.5,728.83 |
| 6.000 | kr.1.82400 | kr.10,944.00 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |










