
SBR0330CW-7 | |
---|---|
DigiKey Part Number | SBR0330CW-7DITR-ND - Tape & Reel (TR) SBR0330CW-7DICT-ND - Cut Tape (CT) SBR0330CW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR0330CW-7 |
Description | DIODE ARR SBR 30V 150MA SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.49100 | kr.14.91 |
100 | kr.1.22500 | kr.122.50 |
500 | kr.0.91852 | kr.459.26 |
1.000 | kr.0.81952 | kr.819.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.54944 | kr.1,648.32 |
6.000 | kr.0.54400 | kr.3,264.00 |
9.000 | kr.0.52346 | kr.4,711.14 |
15.000 | kr.0.50313 | kr.7,546.95 |
21.000 | kr.0.47360 | kr.9,945.60 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |