SBG1040CT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.000
Unit Price: kr.4.48000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.27079
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 800
Unit Price: kr.9.54000

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.7.87000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.97648
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.97648
Datasheet
TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263AB
TO-263AB

SBG1040CT

DigiKey Part Number
SBG1040CTDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBG1040CT
Description
DIODE ARR SCHOTT 40V 10A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Operating Temperature - Junction
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.6.64060kr.332.03
100kr.6.02880kr.602.88
150kr.5.71347kr.857.02
250kr.5.35656kr.1,339.14
350kr.5.14377kr.1,800.32
500kr.4.93594kr.2,467.97
1.250kr.4.47637kr.5,595.46
2.500kr.4.32000kr.10,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.64060
Unit Price with VAT:kr.8.30075