
SB3100-T | |
|---|---|
DigiKey Part Number | SB3100DITR-ND - Tape & Reel (TR) SB3100DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB3100-T |
Description | DIODE SCHOTTKY 100V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB3100-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.60000 | kr.6.60 |
| 10 | kr.4.11500 | kr.41.15 |
| 100 | kr.2.67680 | kr.267.68 |
| 500 | kr.2.05902 | kr.1,029.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.81296 | kr.2,175.55 |
| 2.400 | kr.1.65274 | kr.3,966.58 |
| 3.600 | kr.1.57111 | kr.5,656.00 |
| 6.000 | kr.1.47933 | kr.8,875.98 |
| 8.400 | kr.1.42499 | kr.11,969.92 |
| 12.000 | kr.1.37217 | kr.16,466.04 |
| Unit Price without VAT: | kr.6.60000 |
|---|---|
| Unit Price with VAT: | kr.8.25000 |

