Diode 90 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB190-T

DigiKey Part Number
31-SB190-TTR-ND - Tape & Reel (TR)
31-SB190-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB190-T
Description
DIODE SCHOTTKY 90V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 90 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SB190-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
90 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB1H90-E3/54Vishay General Semiconductor - Diodes Division8.205SB1H90-E3/54GICT-NDkr.5.26000Direct
MBR1100Gonsemi3.202MBR1100GOS-NDkr.4.37000Similar
In-Stock: 4.489
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21300kr.22.13
100kr.1.40560kr.140.56
500kr.1.05638kr.528.19
1.000kr.0.94365kr.943.65
2.000kr.0.84864kr.1,697.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.74567kr.3,728.35
10.000kr.0.68199kr.6,819.90
15.000kr.0.64954kr.9,743.10
25.000kr.0.61306kr.15,326.50
35.000kr.0.59146kr.20,701.10
50.000kr.0.57047kr.28,523.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250