SA6V0A-T-F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.232
Unit Price: kr.6.09000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.52682
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.70.10260
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.26470
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.207
Unit Price: kr.6.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.990
Unit Price: kr.6.78000
Datasheet
10.3V Clamp 48.5A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6V0A-T-F

DigiKey Part Number
SA6V0A-FDITR-ND - Tape & Reel (TR)
SA6V0A-FDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA6V0A-T-F
Description
TVS DIODE 6VWM 10.3VC DO15
Customer Reference
Detailed Description
10.3V Clamp 48.5A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
SA6V0A-T-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
48.5A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Discontinued at DigiKey
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA6.0A-E3/54Vishay General Semiconductor - Diodes Division4.232SA6.0A-E3/54GICT-NDkr.6.09000Direct
SA6.0AHE3/54Vishay General Semiconductor - Diodes Division0SA6.0AHE3/54-NDkr.2.52682Direct
1N6462Microchip Technology01N6462-NDkr.70.10260Similar
SA6.0A-BLittelfuse Inc.0SA6.0A-B-NDkr.1.26470Similar
SAC5.0Littelfuse Inc.4.207SAC5.0CT-NDkr.6.78000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87013kr.3,480.52
8.000kr.0.80501kr.6,440.08
12.000kr.0.77161kr.9,259.32
20.000kr.0.73703kr.14,740.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750