


S8NC-13 | |
|---|---|
DigiKey Part Number | S8NC-13DITR-ND - Tape & Reel (TR) S8NC-13DICT-ND - Cut Tape (CT) S8NC-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8NC-13 |
Description | DIODE STANDARD 1200V 8A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR3-10 TR13 PBFREE | Central Semiconductor Corp | 4.114 | 1514-CMR3-10TR13PBFREECT-ND | kr.4.76000 | Similar |
| CMR3U-10 TR13 PBFREE | Central Semiconductor Corp | 13.940 | 1514-CMR3U-10TR13PBFREECT-ND | kr.15.09000 | Similar |
| S5T | Diotec Semiconductor | 2.340 | 4878-S5TCT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.74200 | kr.47.42 |
| 100 | kr.3.10850 | kr.310.85 |
| 500 | kr.2.40564 | kr.1,202.82 |
| 1.000 | kr.2.17938 | kr.2,179.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.89179 | kr.5,675.37 |
| 6.000 | kr.1.74700 | kr.10,482.00 |
| 9.000 | kr.1.67325 | kr.15,059.25 |
| 15.000 | kr.1.59037 | kr.23,855.55 |
| 21.000 | kr.1.54132 | kr.32,367.72 |
| 30.000 | kr.1.49364 | kr.44,809.20 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |










