S5JC_HF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 44.904
Unit Price: kr.4.16000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.53826
Datasheet
DO-214AC SMB Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC SMB Top View
DO-214AC SMB

S5JC_HF

DigiKey Part Number
31-S5JC_HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S5JC_HF
Description
DIODE STANDARD 600V 5A SMC
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount SMC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes