Diode 1000 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1.5A Surface Mount SMA
DO-214AC

S2MA-13-F

DigiKey Part Number
S2MA-FDITR-ND - Tape & Reel (TR)
S2MA-FDICT-ND - Cut Tape (CT)
S2MA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2MA-13-F
Description
DIODE STANDARD 1000V 1.5A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
S2MA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.526
Factory Stock: 65.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61700kr.16.17
100kr.1.01500kr.101.50
500kr.0.75484kr.377.42
1.000kr.0.67071kr.670.71
2.000kr.0.59970kr.1,199.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52273kr.2,613.65
10.000kr.0.47509kr.4,750.90
15.000kr.0.45081kr.6,762.15
25.000kr.0.42351kr.10,587.75
35.000kr.0.40735kr.14,257.25
50.000kr.0.39163kr.19,581.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500