


S2M-13 | |
|---|---|
DigiKey Part Number | S2MDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2M-13 |
Description | DIODE STANDARD 1000V 1.5A SMB |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S2M-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.48646 | kr.14,593.80 |
| 75.000 | kr.0.48000 | kr.36,000.00 |
| Unit Price without VAT: | kr.0.48646 |
|---|---|
| Unit Price with VAT: | kr.0.60808 |




