S2K-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 325
Unit Price: kr.3.86000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Diode 800 V 1.5A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1.5A Surface Mount SMB
DO-214AA

S2K-13

DigiKey Part Number
S2KDITR-ND - Tape & Reel (TR)
S2KDICT-ND - Cut Tape (CT)
S2KDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2K-13
Description
DIODE STANDARD 800V 1.5A SMB
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.48874kr.14,662.20
75.000kr.0.48225kr.36,168.75
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750