S2G-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 162.474
Unit Price: kr.2.19000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.48864
Datasheet

Similar


onsemi
In Stock: 10.796
Unit Price: kr.0.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.417
Unit Price: kr.2.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.064
Unit Price: kr.0.96000
Datasheet

Similar


onsemi
In Stock: 18.800
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 835
Unit Price: kr.3.99000
Datasheet
Diode 400 V 1.5A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1.5A Surface Mount SMB
DO-214AA

S2G-13

DigiKey Part Number
S2GDITR-ND - Tape & Reel (TR)
S2GDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S2G-13
Description
DIODE STANDARD 400V 1.5A SMB
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
S2G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.41725kr.12,517.50
75.000kr.0.40188kr.30,141.00
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750