
| PI3CLS39306QV8-7 | |
|---|---|
| DigiKey Part Number | 31-PI3CLS39306QV8-7TR-ND - Tape & Reel (TR) 31-PI3CLS39306QV8-7CT-ND - Cut Tape (CT) 31-PI3CLS39306QV8-7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PI3CLS39306QV8-7 | 
| Description | ULS VSSOP-8 T&R 3K | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Translator Type | Voltage Level | |
| Channel Type | Bidirectional | |
| Number of Circuits | 1 | |
| Channels per Circuit | 2 | |
| Voltage - VCCA | 0.9 V ~ 3.3 V | |
| Voltage - VCCB | 1.8 V ~ 5 V | |
| Input Signal | - | |
| Output Signal | - | |
| Output Type | Non-Inverted | |
| Data Rate | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
| Supplier Device Package | 8-VSSOP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 | 
| 10 | kr.3.50700 | kr.35.07 | 
| 25 | kr.3.15400 | kr.78.85 | 
| 100 | kr.2.76540 | kr.276.54 | 
| 250 | kr.2.57944 | kr.644.86 | 
| 500 | kr.2.46746 | kr.1,233.73 | 
| 1.000 | kr.2.44115 | kr.2,441.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.26135 | kr.6,784.05 | 
| 6.000 | kr.2.20560 | kr.13,233.60 | 
| 9.000 | kr.2.17768 | kr.19,599.12 | 
| 15.000 | kr.2.14674 | kr.32,201.10 | 
| 21.000 | kr.2.12866 | kr.44,701.86 | 
| 30.000 | kr.2.11129 | kr.63,338.70 | 
| Unit Price without VAT: | kr.4.93000 | 
|---|---|
| Unit Price with VAT: | kr.6.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark